Phoenix Contact 804037 Enclosure Outlet EO-CF/UT/LED/DUO/GN Green

MPN
804037
EAN-13
4055626225777
Order Code
06-2680
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £34.78
10+ £32.10
50+ £31.94
100+ £31.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Enclosure Outlet Phoenix Contact EO-CF/UT/LED/DUO/GN by Phoenix Contact is a green LED lighting solution designed for industrial environments. Its primary applications include switchboard, cabinet, cupboard, workplace, and plant lighting. The unit is tailored for robust use, providing efficient illumination in industrial plant settings.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Green
Connection Type Screw connector
Dim (L x W) 60 mm x 90 mm
Length 60mm
Material PA
Misc Attribute EO-CF/UT/LED/DUO/GN
Rated voltage 250V AC
Test current 16A
Width 90mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot