Phoenix Contact 804025 EO-CF/UT/GN Enclosure Outlet Green 1pc

MPN
804025
EAN-13
4055626225678
Order Code
06-2677
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The enclosure outlet by Phoenix Contact, model EO-CF/UT/GN, is a green lighting component designed for industrial and workplace settings. Its primary attributes include efficient LED lighting suitable for switchboard, cabinet, cupboard, and plant lighting applications. Ideal for enhancing visibility and safety, it is suitable for use in various industrial environments.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Green
Connection Type Screw connector
Dim (L x W) 60 mm x 45 mm
Length 60mm
Material PA
Misc Attribute EO-CF/UT/GN
Rated voltage 250V AC
Test current 16A
Width 45mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot