Phoenix Contact 804105 EO-J/PT Enclosure Outlet Grey 1pc

MPN
804105
EAN-13
4055626226408
Order Code
06-2688
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Enclosure Outlet EO-J/PT Grey by Phoenix Contact is designed for efficient lighting solutions. It features LED technology for bright and energy-saving illumination. This product is ideal for applications such as switchboard, cabinet, cupboard, workplace, and industrial plant lighting.
Type Enclosure outlet
Current Rating 16A
Wire Gauge AWG 14
Colour Grey
Connection Push-in connector
Dim (L x W) 57.50 mm x 45 mm
Length 57.50mm
Material PA
Misc Attribute EO-J/PT
Rated voltage 250V AC
Test current 16A
Width 45mm
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot