Philips Optoelectronics & Displays-Surface Mount LEDs-SMD LEDs 656242

Weidmuller Brand: Weidmuller
Philips produces a range of LED light bulbs available in various wattages and colour temperatures, including both natural white and warm white options, typically designed for standard E-27 fittings.
Description Image Product Buy Pricing (Ex VAT) Colour Base Dimmable Operating Voltage Circuits AC input frequency Colour temperature (Kelvin) AC input voltage Colour Temperature Range Content Bulb current Energy Consumption Bulb lifetime Energy efficiency rating Bulb power Equivalent to power rating Height Bulb shape Bulb size Material
Philips 8719514450936 LED Light Bulbs Natural White E-27 7W 60W 3 Pieces
Philips 8719514450936 LED Light Bulbs Natural White E-27 7W 60W 3 Pieces
Standard range
Order code: 17-1983
MPN: 8719514450936

Despatched within 4 working days - 9 in stock
1+ £7.91
10+ £7.43
50+ £7.27
Price per unit Ex VAT
Natural white E-27 No 240V 20000 4000K 4000 K 3 E (A - G) 60W Glass
Philips 8719514451339 LED Monochrome Natural White E-27 13W 3 Pieces
Philips 8719514451339 LED Monochrome Natural White E-27 13W 3 Pieces
Order code: 17-1984
MPN: 8719514451339
1+ £8.04
Price per unit Ex VAT
Natural white E-27 No 240V 3 E (A - G) 100W 12cm Plastic
Philips 8719514451391 LED Light Bulbs Warm White 13W E-27 100W Equivalent 3 Pcs
Philips 8719514451391 LED Light Bulbs Warm White 13W E-27 100W Equivalent 3 Pcs
Extended range
Order code: 17-1985
MPN: 8719514451391

Back order - 38 availableBack-order availability date - 21/12/2026
1+ £8.04
10+ £7.54
50+ £7.39
Price per unit Ex VAT
Warm white E-27 No 240V DC 3 E (A - G) 100W Plastic
Philips 8719514452404 LED Bulb Warm White E-27 8W = 60W 3Pieces Energy Class F
Philips 8719514452404 LED Bulb Warm White E-27 8W = 60W 3Pieces Energy Class F
Standard range
Order code: 17-1986
MPN: 8719514452404

Despatched within 4 working days - 39 in stock
1+ £6.69
10+ £6.25
50+ £6.12
Price per unit Ex VAT
Warm white E-27 No 240V 50000 2700K 2700 K 3 8kWh/1000h F (A - G) 60W 108mm Plastic
Philips 8719514459458 LED Light Bulbs E-27 4.9W 40W 3Pieces Monochrome Eec F
Philips 8719514459458 LED Light Bulbs E-27 4.9W 40W 3Pieces Monochrome Eec F
Extended range
Order code: 17-1987
MPN: 8719514459458

Back order - 24 availableBack-order availability date - 21/12/2026
1+ £7.60
Price per unit Ex VAT
White E-27 No 240V 50000 2700K 2700 K 3 5kWh/1000h F (A - G) 40W 107cm Plastic
Philips 8719514460010 LED Light Bulbs E14 4.9 W 40 W 3 Pieces Monochrome
Philips 8719514460010 LED Light Bulbs E14 4.9 W 40 W 3 Pieces Monochrome
Order code: 17-1988
MPN: 8719514460010
1+ £6.39
Price per unit Ex VAT
White E14 240V 50000 3 5kWh/1000h F (A - G) 40W 106mm
Philips 8719514460034 LED Light Bulbs Warm White E14 2.8W 25W 3 Pieces
Philips 8719514460034 LED Light Bulbs Warm White E14 2.8W 25W 3 Pieces
Extended range
Order code: 17-1989
MPN: 8719514460034

Back order - 3 availableBack-order availability date - 21/12/2026
1+ £5.49
Price per unit Ex VAT
Warm white E14 No 240V 3 F (A - G) 25W 106cm Plastic
Philips 8720169283886 LED Bulb 4W E27 Warm White 60W Equivalent 3 Pieces
Philips 8720169283886 LED Bulb 4W E27 Warm White 60W Equivalent 3 Pieces
Extended range
Order code: 17-1990
MPN: 8720169283886

Back order - 10 availableBack-order availability date - 21/12/2026
1+ £12.32
10+ £11.58
50+ £11.36
Price per unit Ex VAT
Transparent E-27 No 240V 50000 2700K 2700 K 3 A (A - G) 60W 104cm
Philips 8720169283909 LED Monochrome Eec A E-27 4W=60W Warm White 3 Pieces
Philips 8720169283909 LED Monochrome Eec A E-27 4W=60W Warm White 3 Pieces
Standard range
Order code: 17-1991
MPN: 8720169283909

Despatched within 4 working days - 40 in stock
1+ £12.32
10+ £11.58
50+ £11.36
Price per unit Ex VAT
Warm white E-27 No 240V 50000 2700K 2700 K 3 A (A - G) 60W 127mm Glass
Philips 8720169302075 LED Light 1.9W=25W Warm White G9 3 Pieces Energy Class E
Philips 8720169302075 LED Light 1.9W=25W Warm White G9 3 Pieces Energy Class E
Standard range
Order code: 17-1992
MPN: 8720169302075

Despatched within 4 working days - 17 in stock
1+ £16.00
Price per unit Ex VAT
Warm white G9 No 240V 2700K 2700 K 3 2kWh/1000h E (A - G) 25W 43mm Plastic
Philips 8720169302112 LED Light Bulbs Warm White G9 3.7W 40W Equivalent 3 Pieces
Philips 8720169302112 LED Light Bulbs Warm White G9 3.7W 40W Equivalent 3 Pieces
Extended range
Order code: 17-1993
MPN: 8720169302112

Back order - 29 availableBack-order availability date - 21/12/2026
1+ £17.46
Price per unit Ex VAT
Warm white G9 No 240V 50000 2700K 2700 K 3 4kWh/1000h E (A - G) 40W 52cm Plastic
Philips 8720169325074 LED Light Bulbs E14 2.3 W Warm White 3 Pieces
Philips 8720169325074 LED Light Bulbs E14 2.3 W Warm White 3 Pieces
Standard range
Order code: 17-1994
MPN: 8720169325074

Despatched within 4 working days - 10 in stock
1+ £14.49
Price per unit Ex VAT
Transparent E14 No 240V 2700K 2700 K 3 3kWh/1000h A (A - G) 40W 97mm Glass
Philips 8721103047441 LED Light Bulbs E-27 7W Warm White 3 Pieces Energy Class E
Philips 8721103047441 LED Light Bulbs E-27 7W Warm White 3 Pieces Energy Class E
Order code: 17-1995
MPN: 8721103047441
1+ £6.34
Price per unit Ex VAT
Transparent E-27 No 240V 2700K 2700 K 3 E (A - G) 60W 12cm
Philips 34784700 LED Light Bulb Warm White E-27 5.9 W 60 mm X 104 mm
Philips 34784700 LED Light Bulb Warm White E-27 5.9 W 60 mm X 104 mm
Standard range
Order code: 17-2038
MPN: 34784700

Despatched within 4 working days - 53 in stock
1+ £4.69
Price per unit Ex VAT
White E-27 Yes 230V 20000 50 / 60 Hz 2700K 220-240 V 2700 K (max) 1 35mA 15000 h D (A - G) 5.9 W 60W A60 A60

Trustpilot