Philips 8720169283909 LED Monochrome Eec A E-27 4W=60W Warm White 3 Pieces

MPN
8720169283909
Brand
Philips
Order Code
17-1991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £14.49 £12.32
10+ £11.58
50+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Philips 8720169283909 is a set of three LED light bulbs designed with SMD (Surface-Mounted Device) technology. Each bulb operates at 4 watts while providing a luminous output equivalent to a 60-watt traditional incandescent bulb, offering significant energy savings with a warm white colour temperature that is suitable for both residential and commercial settings. These LEDs are characterised by an Energy Efficiency Class A under the A to G scale, which underscores their suitability for applications prioritising energy conservation and efficiency. The E-27 base is widely compatible with standard fixtures, making these LEDs ideal for general lighting purposes in environments such as offices, workshops, and homes where a reliable and cost-effective lighting solution is preferred.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E-27
Operating Voltage 240V
Circuits 50000
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 3
Energy efficiency rating A (A - G)
Equivalent to power rating 60W
Height 127mm
Luminous Flux 470lm
Material Glass
Power 4W
Power Range 2.5 W - 4.9 W
Power Rating 60 W - 74.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot