Philips 8719514460010 LED Light Bulbs E14 4.9 W 40 W 3 Pieces Monochrome

MPN
8719514460010
Brand
Philips
Order Code
17-1988
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips 8719514460010 LED Light Bulbs E14 4.9 W offer a modern, energy-efficient alternative to traditional 40 W incandescent bulbs, utilising SMD LED technology to deliver consistent, monochrome illumination. With an energy efficiency class of F on the A to G scale, these bulbs are designed to fit E14 sockets, making them suitable for use in a variety of household and commercial light fixtures. The precise engineering of these LEDs lends itself to applications that require efficient, reliable lighting solutions with lower heat output and long operational life, such as task lighting in offices and ambient lighting in living spaces. Supplied in packs of three, these bulbs ensure uniformity in lighting projects where consistent performance is essential.
Type LED (monochrome)
Colour White
Base E14
Operating Voltage 240V
Circuits 50000
Content 3
Energy Consumption 5kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 106mm
Luminous Flux 470lm
Power 4.9W
Power Factor 0.51
Power Range 2.5 W - 4.9 W
Power Rating 40 W - 59.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot