Philips 8720169325074 LED Light Bulbs E14 2.3 W Warm White 3 Pieces

MPN
8720169325074
Brand
Philips
Order Code
17-1994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Philips 8720169325074 LED Light Bulbs feature advanced SMD LED technology catering to energy-efficient lighting needs. This product comprises three pieces, each with an E14 base and a power consumption of 2.3 watts, effectively providing the luminous output equivalent to a traditional 40-watt incandescent bulb. These bulbs emit warm white light, classified under Energy Efficiency Class A within the A to G scale, ensuring both cost savings and environmental benefits. Ideal for residential lighting where intimate and warm ambience is desired, these LED bulbs are also suited for decorative fixtures that emphasise aesthetic appeal while maintaining energy efficiency. The product's reliability and low energy consumption make it particularly useful in domestic and commercial settings that require prolonged illumination without excessive heat generation.
Type LED (monochrome)
Colour Transparent
Dimmable No
Base E14
Operating Voltage 240V
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 3
Energy Consumption 3kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 40W
Height 97mm
Material Glass
Power 2.3W
Power Range 0 W - 2.4 W
Power Rating 40 W - 59.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot