Philips 8720169302112 LED Light Bulbs Warm White G9 3.7W 40W Equivalent 3 Pieces

MPN
8720169302112
Brand
Philips
Order Code
17-1993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 21/12/2026

Philips 8720169302112 offers a set of LED light bulbs utilising SMD LED technology, featuring a G9 base and delivering a power output of 3.7 watts, equivalent to a traditional 40-watt bulb. These bulbs emit a warm white monochrome light, achieving an energy efficiency class of 'E' on the scale of A to G. Engineered for reliability and efficient performance, they are ideal for general lighting applications in both residential and commercial settings, where energy conservation and light quality are prioritised. With their compact size and energy-saving design, these bulbs are particularly suited for use in decorative fixtures and environments requiring consistent warm lighting.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base G9
Operating Voltage 240V
Circuits 50000
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 3
Energy Consumption 4kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Height 52cm
Luminous Flux 470lm
Material Plastic
Power 3.7W
Power Factor 0.5
Power Range 2.5 W - 4.9 W
Power Rating 40 W - 59.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot