Philips 8719514459458 LED Light Bulbs E-27 4.9W 40W 3Pieces Monochrome Eec F

MPN
8719514459458
Brand
Philips
Order Code
17-1987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 21/12/2026

Philips 8719514459458 is a set of energy-efficient LED light bulbs featuring state-of-the-art SMD LED technology, which ensures highly reliable and consistent lighting performance. Rated at 4.9 watts, these bulbs offer a luminous output equivalent to a conventional 40-watt incandescent bulb, making them suitable replacements in a variety of residential and commercial applications where energy conservation and long-lasting performance are priorities. Designed for E-27 fittings, each bulb in the set has been tested to comply with Energy Efficiency Class F according to the European Union's energy labelling standards, positioned within the A to G scale. These LEDs are particularly suited for use in general lighting fixtures such as pendant lights, desk lamps, and wall lights, providing monochrome illumination that is ideal for environments requiring stable, flicker-free lighting.
Type LED (monochrome)
Colour White
Dimmable No
Base E-27
Operating Voltage 240V
Circuits 50000
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 3
Energy Consumption 5kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 107cm
Luminous Flux 470lm
Material Plastic
Power 4.9W
Power Factor 0.53
Power Range 2.5 W - 4.9 W
Power Rating 40 W - 59.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot