Philips 8721103047441 LED Light Bulbs E-27 7W Warm White 3 Pieces Energy Class E

MPN
8721103047441
Brand
Philips
Order Code
17-1995
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 17/08/2026

Philips 8721103047441 encompasses a set of three LED light bulbs, featuring a standard E-27 screw base and utilising SMD LED technology, designed to operate with a power consumption of 7 watts. These bulbs provide a luminous output equivalent to that of a traditional 60-watt incandescent bulb, emitting a warm white light that is both energy-efficient, classified within Energy Class E on the A to G scale. Such light bulbs are suitable for use in both residential and commercial applications where a consistent and reliable source of soft, warm illumination is desired, particularly in environments prioritising energy savings whilst maintaining adequate lighting levels. Additionally, these LED bulbs can be ideally employed in desk lamps, overhead fixtures, and general interior lighting systems where long-lasting performance and efficiency are paramount.
Type LED (monochrome)
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 240V
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 3
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Height 12cm
Luminous Flux 806lm
Power 7W
Power Factor 0.51
Power Range 5 W - 7.4 W
Power Rating 60 W - 74.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot