Philips 8719514460034 LED Light Bulbs Warm White E14 2.8W 25W 3 Pieces

MPN
8719514460034
Brand
Philips
Order Code
17-1989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/12/2026

Philips 8719514460034 LED light bulbs offer an efficient lighting solution using SMD LEDs, characterised by a warm white monochrome light output. With a power consumption of 2.8 watts, these bulbs equivalently replace traditional 25-watt incandescent bulbs, making them an energy-efficient alternative within the EEC F energy efficiency class range. Designed for use with E14 lamp holders, these bulbs are ideally suited for residential and commercial applications where the reduction of energy usage and heat generation is desired without compromising on light quality. Each package contains three pieces, allowing for uniform integration across multiple fixtures to achieve consistent illumination. These LEDs are engineered to provide stable performance across various environments, ensuring long-lasting and reliable lighting solutions for technical installations.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E14
Operating Voltage 240V
Content 3
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Height 106cm
Luminous Flux 250lm
Material Plastic
Power 2.8W
Power Factor 0.41
Power Range 2.5 W - 4.9 W
Power Rating 25 W - 39.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot