Philips 8719514450936 LED Light Bulbs Natural White E-27 7W 60W 3 Pieces

MPN
8719514450936
Brand
Philips
Order Code
17-1983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.43
50+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Philips 8719514450936 LED light bulbs are designed for efficient lighting solutions and feature SMD LED technology. Configured to fit an E-27 socket, each 7-watt bulb provides an equivalent output to a traditional 60-watt incandescent bulb, emitting a natural white light, which offers enhanced brightness with reduced energy consumption. Rated under the European Energy Class E, these monochrome LED bulbs are tailored for a variety of applications, including residential and commercial lighting systems where consistent and reliable illumination is essential. The set contains three bulbs, each engineered to deliver consistent performance and longevity.
Type LED (monochrome)
Colour Natural white
Dimmable No
Base E-27
Operating Voltage 240V
Circuits 20000
Colour temperature (Kelvin) 4000K
Colour Temperature Range 4000 K
Content 3
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Luminous Flux 850lm
Material Glass
Power 7W
Power Range 5 W - 7.4 W
Power Rating 60 W - 74.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot