Philips 8719514451391 LED Light Bulbs Warm White 13W E-27 100W Equivalent 3 Pcs

MPN
8719514451391
Brand
Philips
Order Code
17-1985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.45 £8.04
10+ £7.54
50+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 21/12/2026

Philips 8719514451391 LED light bulbs are a high-quality lighting solution designed with surface-mounted device (SMD) LEDs, suitable for a range of applications. With a power consumption of 13 watts, these bulbs provide an output equivalent to a 100-watt incandescent bulb, offering energy efficiency alongside high luminosity. The product emits warm white light, enhancing the ambience of residential, commercial, or industrial spaces requiring soft illumination. The E-27 base ensures compatibility with standard lamp fixtures, while the energy efficiency class E, within the A to G scale, positions these bulbs as a sound choice for reducing energy consumption. Supplied in a pack of three, they are ideal for projects requiring reliable and consistent lighting in multiple locations.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E-27
Operating Voltage 240V DC
Content 3
Energy efficiency rating E (A - G)
Equivalent to power rating 100W
Length 12cm
Luminous Flux 1521lm
Material Plastic
Power 13W
Power Factor 0.54
Power Range 10 W - 19.9 W
Power Rating 100 W -
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot