Philips 8719514452404 LED Bulb Warm White E-27 8W = 60W 3Pieces Energy Class F

MPN
8719514452404
Brand
Philips
Order Code
17-1986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.69
10+ £6.25
50+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Philips 8719514452404, known by its manufacturer's part number 3437093, is a set of LED bulbs utilising surface-mounted device (SMD) technology. These monochrome LED bulbs are designed for compatibility with the E-27 socket, providing an efficient lighting solution with a power consumption of 8 watts, equivalent to a traditional 60-watt incandescent bulb. Featuring a warm white colour temperature, they fall under energy efficiency class F according to the European Energy Classification (ranging from A to G). These bulbs are ideal for residential and commercial lighting applications where energy efficiency and reduced heat output are essential, such as in general-purpose interior lighting or in areas where frequent on/off cycling is required without compromising the lifespan of the bulb. The package includes three pieces, offering a reliable lighting option for engineers seeking consistent performance and energy savings.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E-27
Operating Voltage 240V
Circuits 50000
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 3
Energy Consumption 8kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 108mm
Luminous Flux 806lm
Material Plastic
Power 8W
Power Factor 0.54
Power Range 7.5 W - 9.9 W
Power Rating 60 W - 74.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot