Philips 8720169302075 LED Light 1.9W=25W Warm White G9 3 Pieces Energy Class E

MPN
8720169302075
Brand
Philips
Order Code
17-1992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips 8720169302075 LED Light is engineered to deliver robust performance and energy efficiency, serving as an optimal replacement for traditional lighting solutions. This 1.9-watt LED bulb, utilising Surface-Mounted Device (SMD) technology, is equivalent in luminous output to a 25-watt incandescent bulb yet operates with significantly reduced power consumption. With a warm white colour temperature and a G9 fitting, the LEDs are suited for a variety of residential and commercial applications, notably where compact and efficient lighting is essential. Rated as Energy Efficiency Class E on the A to G scale, these LEDs offer sustainable illumination without compromising on quality, making them ideal for use in decorative lighting fixtures, under cabinet installations, and high-density lighting arrays. This package contains three pieces, providing a practical solution for multi-lamp fittings.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base G9
Operating Voltage 240V
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 3
Energy Consumption 2kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 25W
Height 43mm
Luminous Flux 220lm
Material Plastic
Power 1.9W
Power Factor 0.5
Power Range 0 W - 2.4 W
Power Rating 25 W - 39.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot