Philips 8720169283886 LED Bulb 4W E27 Warm White 60W Equivalent 3 Pieces

MPN
8720169283886
Brand
Philips
Order Code
17-1990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £14.49 £12.32
10+ £11.58
50+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 21/12/2026

Philips 8720169283886 is a set of three LED bulbs designed for use in standard E27 sockets. These bulbs utilise surface-mounted device (SMD) LED technology to deliver a warm white light with a power consumption of 4 watts, which is equivalent in light output to a traditional 60-watt incandescent bulb, all while achieving an energy efficiency class A rating on the A to G scale. Each unit is characterised by its monochrome light emission, making it suitable for residential and commercial applications where energy efficiency and long lifespan are essential, such as office lighting, home interiors, and retail environments.
Type LED (monochrome)
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 240V
Circuits 50000
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 3
Energy efficiency rating A (A - G)
Equivalent to power rating 60W
Height 104cm
Luminous Flux 640lm
Power 4W
Power Factor 0.4
Power Range 2.5 W - 4.9 W
Power Rating 60 W - 74.9 W
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot