Philips 8719514451339 LED Monochrome Natural White E-27 13W 3 Pieces

MPN
8719514451339
Brand
Philips
Order Code
17-1984
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 15/08/2026

Philips 8719514451339, known under the keyword 3437085, is an innovative lighting solution that utilises surface-mounted device (SMD) LED technology. This product is characterised by its monochromatic natural white light output and is available in an economically bundled package containing three individual units. Each unit is engineered to consume 13 watts of power while providing the luminous equivalent of a 100-watt incandescent bulb, classified under the EEC E label within the A to G efficiency scales. With an E-27 base, these LEDs are ideally suited for a variety of engineering applications, including domestic and commercial lighting systems where energy efficiency and longevity are paramount considerations without compromising on light quality.
Type LED (monochrome)
Colour Natural white
Dimmable No
Base E-27
Operating Voltage 240V
Content 3
Energy efficiency rating E (A - G)
Equivalent to power rating 100W
Height 12cm
Luminous Flux 1521lm
Material Plastic
Power 13W
Power Factor 0.54
Power Range 10 W - 19.9 W
Power Rating 100 W -
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot