Philips 1836 Button Cell LR44 1.5V Alkali-Manganese A76 1pc |
05-9425
|
|
Back order - 28 availableBack-order availability date - 04/12/2026
|
1+ £5.50
Price per unit Ex VAT
|
LR44 |
Alkaline |
11.6 x 5.4mm |
1 |
11.6mm |
|
|
5.4mm |
|
|
1.5V |
|
|
|
|
|
|
|
|
|
Philips 2280 CR2016 Button Cell 3V Lithium Minicells Long-lasting Performance |
05-9426
|
|
Back order - 12 availableBack-order availability date - 04/12/2026
|
1+ £5.33
Price per unit Ex VAT
|
CR2016 |
Lithium |
20 x 1.6mm |
1 |
20mm |
|
|
1.6mm |
|
|
3V |
|
|
|
|
|
|
|
|
|
Philips 2281 CR2025 Button Cell 3V Lithium Longevity for Small Devices |
05-9427
|
|
Back order - 11 availableBack-order availability date - 04/12/2026
|
1+ £4.53
Price per unit Ex VAT
|
CR2025 |
Lithium |
20 x 2.5mm |
1 |
20mm |
Lithium-Ion (Li-Ion) |
Single-use battery |
2.5mm |
3 V |
|
3V |
60mm |
|
1 pc(s) |
|
41 x 61 x 62 mm |
|
|
|
3g |
Philips 2282 Button Cell CR2032 3V Lithium Minicell Long-lasting Performance |
05-9428
|
|
Back order - 8 availableBack-order availability date - 04/12/2026
|
1+ £4.53
| 1+ |
£4.53 |
| 10+ |
£4.14 |
| 50+ |
£3.99 |
Price per unit Ex VAT
|
CR2032 |
Lithium |
20 x 3.2mm |
1 |
20mm |
|
|
3.2mm |
|
|
3V |
|
|
|
|
|
|
|
|
|
Philips 2853 Lithium Minicells CR2 3V 5 Pack Long-lasting Performance |
05-9431
|
|
Back order - 6 availableBack-order availability date - 04/12/2026
|
1+ £6.18
Price per unit Ex VAT
|
CR2016 |
Lithium |
20 x 1.6mm |
5 |
20mm |
|
|
1.6mm |
|
|
3V |
|
|
|
|
|
|
|
|
|
Philips 2935 Button Cell CR1220 3V Lithium Minicell for Small Devices |
05-9434
|
|
Back order - 25 availableBack-order availability date - 04/12/2026
|
1+ £5.50
Price per unit Ex VAT
|
CR1220 |
Lithium |
12 x 2.0mm |
1 |
12.5mm |
|
Rechargeable battery |
2mm |
3 V |
200 pc(s) |
3V |
|
40 x 60 x 1 mm |
|
41 x 61 x 62 mm |
|
CR1220 |
182 x 342 x 72 mm |
Silver |
0.7g |
Philips 2936 Button Cell CR1616 3V Lithium Long-lasting for Small Devices |
05-9435
|
|
Back order - 3 availableBack-order availability date - 04/12/2026
|
1+ £4.67
Price per unit Ex VAT
|
CR1616 |
Lithium |
16 x 1.6mm |
1 |
16mm |
|
|
1.6mm |
|
|
3V |
|
|
|
|
|
|
|
|
|
Philips 2937 Button Cell CR1620 3V Lithium Minicell Long-lasting Power |
05-9436
|
|
Back order - 3 availableBack-order availability date - 04/12/2026
|
1+ £4.67
Price per unit Ex VAT
|
CR1620 |
Lithium |
16 x 2.0mm |
1 |
16mm |
|
|
2mm |
|
|
3V |
|
|
|
|
|
|
|
|
|
Philips 3070 CR 2450 3V Lithium Button Cell for Long-Lasting Power |
05-9439
|
|
Back order - 10 availableBack-order availability date - 04/12/2026
|
1+ £6.39
Price per unit Ex VAT
|
CR2450 |
Lithium |
24 x 5.0mm |
1 |
24.5mm |
|
|
5mm |
|
|
3V |
|
|
|
|
|
|
|
|
|
Philips 3178 CR2032 3V Lithium Minicells 5-pack Long-lasting Power |
05-9466
|
|
Back order - 36 availableBack-order availability date - 04/12/2026
|
1+ £7.48
Price per unit Ex VAT
|
CR2032 |
Lithium |
20 x 3.2mm |
5 |
20mm |
|
|
3.2mm |
|
|
3V |
|
|
|
|
|
|
|
|
|
Philips 3180 CR2025 Button Cells 3V Long-lasting Lithium 5-Pack |
05-9467
|
|
Back order - 22 availableBack-order availability date - 04/12/2026
|
1+ £6.18
Price per unit Ex VAT
|
CR2025 |
Lithium |
20 x 2.5mm |
5 |
20mm |
|
|
2.5mm |
|
|
3V |
|
|
|
|
|
|
|
|
|
Philips 4287 Button Cell CR1632 3V 1pc Lithium Long-lasting Performance |
05-9469
|
|
Back order - 7 availableBack-order availability date - 04/12/2026
|
1+ £4.83
Price per unit Ex VAT
|
CR1632 |
Lithium |
16 x 3.2mm |
1 |
16mm |
|
|
3.2mm |
|
|
3V |
|
|
|
|
|
|
|
|
|