Philips 4287 Button Cell CR1632 3V 1pc Lithium Long-lasting Performance

MPN
4287
Brand
Philips
EAN-13
4895229106208
Order Code
05-9469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

Philips manufactures the CR 1632 3V button cell battery as part of their Minicells range. This lithium button cell is ideal for use in devices like wristwatches and pocket calculators. With its compact size and reliable voltage, it is perfect for powering small electronic devices.
Type CR1632
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot