Philips 3070 CR 2450 3V Lithium Button Cell for Long-Lasting Power

MPN
3070
Brand
Philips
EAN-13
4895229106239
Order Code
05-9439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

The Philips Button cell CR 2450 is a lithium minicell battery with a voltage of 3V. It's commonly used in devices like pocket calculators and wristwatches. Reliable and compact, it serves as a dependable power source for small electronics.
Type CR2450
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot