Philips 3178 CR2032 3V Lithium Minicells 5-pack Long-lasting Power

MPN
3178
Brand
Philips
EAN-13
4895229125025
Order Code
05-9466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 04/12/2026

Philips manufactures the Button cell CR 2032, a 3V lithium minicell battery. These batteries are ideal for use in wristwatches and pocket calculators. Sold in packs of five, they provide reliable power for small electronic devices.
Type CR2032
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 5
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot