Philips 2935 Button Cell CR1220 3V Lithium Minicell for Small Devices

MPN
2935
Brand
Philips
EAN-13
8711500812988
Order Code
05-9434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 04/12/2026

Philips manufactures the CR 1220 button cell, characterised by its 3 V lithium composition. This minicell battery is ideal for use in wristwatches and pocket calculators. Its compact design ensures it fits seamlessly in small electronic devices.
Type CR1220
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 1
Terminal Type Standard
Battery type Rechargeable battery
Battery Voltage 3 V
Case or master carton quantity 200 pc(s)
Diameter 12.5mm
Dimensions (WxDxH) 40 x 60 x 1 mm
Height 2mm
Inner carton dimensions (W x D x H) 41 x 61 x 62 mm
Interchangeable with CR1220
Outer carton dimensions (W x D x H) 182 x 342 x 72 mm
Product colour Silver
Voltage 3V
Weight 0.7g

Reviews

Be the first to submit a review

Trustpilot