Philips 2282 Button Cell CR2032 3V Lithium Minicell Long-lasting Performance

MPN
2282
Brand
Philips
EAN-13
4895229106185
Order Code
05-9428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.53
10+ £4.14
50+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/12/2026

Philips' CR 2032 is a 3 V lithium minicell, renowned for its long-lasting power. This button cell battery is ideal for wristwatches, pocket calculators, and similar devices. With a single piece pack, it's a reliable energy source for small electronics.
Type CR2032
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot