Philips 2280 CR2016 Button Cell 3V Lithium Minicells Long-lasting Performance

MPN
2280
Brand
Philips
EAN-13
8711500802699
Order Code
05-9426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

Philips manufactures the Button cell CR2 016, a 3V lithium battery available in a single pack. The main attributes of these minicells include reliable lithium technology and compact size. These button cell batteries are typically used in wristwatches and pocket calculators.
Type CR2016
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 1.6mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot