Philips 1836 Button Cell LR44 1.5V Alkali-Manganese A76 1pc

MPN
1836
Brand
Philips
EAN-13
8711500802521
Order Code
05-9425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 04/12/2026

The Philips Button Cell LR44 1.5 V is an alkali-manganese A76 battery designed for reliable power. Typical applications include wristwatches, calculators, and other compact devices. Philips ensures long-lasting performance for precision electronics.
Type LR44
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot