Philips 2281 CR2025 Button Cell 3V Lithium Longevity for Small Devices

MPN
2281
Brand
Philips
EAN-13
8711500802729
Order Code
05-9427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.53
10+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/12/2026

Philips manufactures the CR 2025 lithium button cell, providing a 3V power supply in a single cell package. This minicell battery is ideal for use in wristwatches and pocket calculators. Its compact design makes it suitable for various electronic devices requiring reliable, long-lasting power.
Type CR2025
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 1
Terminal Type Standard
Battery technology Lithium-Ion (Li-Ion)
Battery type Single-use battery
Battery Voltage 3 V
Depth 60mm
Diameter 20mm
Height 2.5mm
Number of batteries included 1 pc(s)
Package dimensions (WxDxH) 41 x 61 x 62 mm
Voltage 3V
Weight 3g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot