Philips 2853 Lithium Minicells CR2 3V 5 Pack Long-lasting Performance

MPN
2853
Brand
Philips
EAN-13
4895229125049
Order Code
05-9431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.18
10+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Philips manufactures the CR2 016 3 V button cell batteries, featuring lithium minicells for high efficiency and reliability. These batteries are ideal for use as watch or wristwatch batteries, providing long-lasting power. Additionally, they are suitable for use in calculators and other small electronic devices.
Type CR2016
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 5
Terminal Type Standard
Diameter 20mm
Height 1.6mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot