Philips 2937 Button Cell CR1620 3V Lithium Minicell Long-lasting Power

MPN
2937
Brand
Philips
EAN-13
4895229106130
Order Code
05-9436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Philips Button cell CR 1620 is a lithium minicell with a voltage of 3 V, known for its reliability and long-lasting power. It is commonly used in devices such as wristwatches and pocket calculators. This button cell battery is ideal for small electronic devices requiring a compact energy source.
Type CR1620
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot