Philips 2936 Button Cell CR1616 3V Lithium Long-lasting for Small Devices

MPN
2936
Brand
Philips
EAN-13
8711500858276
Order Code
05-9435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Philips Button cell CR 1616 is a 3V lithium battery manufactured by Philips. This button cell is commonly used in devices like wristwatches and pocket calculators. The battery is a reliable source of power for small electronics requiring long-lasting energy.
Type CR1616
Chemistry Lithium
Dimensions (H x W x D) 16 x 1.6mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 1.6mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot