Philips 3180 CR2025 Button Cells 3V Long-lasting Lithium 5-Pack

MPN
3180
Brand
Philips
EAN-13
4895229125032
Order Code
05-9467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.18
10+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 04/12/2026

Philips manufactures the CR 2025 3 V lithium button cell battery, which comes in a pack of five. These minicells offer reliable power for wristwatches and pocket calculators. Designed for compact devices, they are ideal for consistent performance in small electronics.
Type CR2025
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 5
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot