PCE 215-6 CEE Connector 16 A 5-pin 400 V 1 piece Fuse Coupling |
12-6388
|
|
Despatched within 4 working days - 486 in stock
|
1+ £5.20
Price per unit Ex VAT
|
16A |
|
|
Socket |
Red |
5 |
IP44 |
|
|
Screws |
|
230V |
CEE connector |
CEE connector |
pieceE 215-6tt Connector 16A 5-Pin 400V Screwless Terminals |
12-6389
|
|
Available to back orderBack order, lead time 14 days
|
1+ £6.27
Price per unit Ex VAT
|
16A |
Screwless |
14 |
Socket |
|
5 |
IP44 |
Coupler |
|
Screwless terminal |
|
400V |
CEE connector |
CEE connector |
pieceE 215-6ttx CEE Connector 16A 5-Pin 400V Screwless Tech |
12-6390
|
|
Despatched within 4 working days - 4 in stock
|
1+ £7.56
| 1+ |
£7.56 |
| 10+ |
£7.05 |
| 100+ |
£6.91 |
Price per unit Ex VAT
|
16A |
Screwless |
14 |
Socket |
Black |
5 |
IP44 |
TT terminal |
|
Screwless terminal |
|
400V |
CEE connector |
CEE connector |
pieceE 215-6x CEE Connector 16A 5-Pin 400V Screwless Strain Relief |
12-6391
|
|
Despatched within 4 working days - 71 in stock
|
1+ £7.18
Price per unit Ex VAT
|
16A |
Screwless |
14 |
Socket |
Black |
5 |
IP44 |
|
|
Screws |
|
400V |
CEE connector |
CEE connector |
pieceE 217-6v CEE Connector 16A 7-Pin 400V 1 piece 6h Coupling |
12-6392
|
|
Despatched within 4 working days - 19 in stock
|
1+ £27.36
Price per unit Ex VAT
|
16A |
|
14 |
Socket |
Red, Grey |
7 |
IP44, IP54 |
7-pin |
7 |
Screws |
7 |
400V |
CEE connector |
CEE connector |
pieceE225-6 CEE Connector 32A 5-Pin 400V Red 1 piece |
12-6393
|
|
Despatched within 4 working days - 442 in stock
|
1+ £8.15
Price per unit Ex VAT
|
32A |
|
12 |
Socket |
Red |
5 |
IP44 |
|
|
Screws |
|
230V |
CEE connector |
CEE connector |
pieceE 225-6tt CEE Connector 32A 5-Pin 400V Screwless Terminals |
12-6394
|
|
Despatched within 4 working days - 14 in stock
|
1+ £7.75
Price per unit Ex VAT
|
32A |
Screwless |
12 |
Socket |
|
5 |
IP44 |
Coupler |
|
Screwless terminal |
|
400V |
CEE connector |
CEE connector |
pieceE 225-6ttx CEE Connector 32A 5-Pin 400V Screwless Strain Relief |
12-6395
|
|
Despatched within 4 working days - 9 in stock
|
1+ £10.06
Price per unit Ex VAT
|
32A |
Screwless |
12 |
|
Black |
5 |
IP44 |
TT terminal |
|
Screwless terminal |
|
400V |
CEE connector |
CEE connector |
PCE 235-6 Power Twist CEE Connector 63A 5-Pin 400V Screwless Terminals |
12-6396
|
|
Despatched within 4 working days - 252 in stock
|
1+ £40.69
Price per unit Ex VAT
|
63A |
Screwless |
10 |
Socket |
|
5 |
IP67 |
|
|
Screws |
|
400V |
CEE connector |
CEE connector |
pieceE 235-6xs CEE Connector 63A 5-Pin 400V Screwless Strain Relief |
12-6397
|
|
Despatched within 4 working days - 5 in stock
|
1+ £31.74
| 1+ |
£31.74 |
| 10+ |
£30.62 |
| 100+ |
£30.51 |
Price per unit Ex VAT
|
63A |
Screwless |
10 |
Socket |
Black |
5 |
IP44 |
|
|
Screws |
|
400V |
CEE connector |
CEE connector |
pieceE 245-6 Power Twist CEE Connector 125A 5-pin 400V Impact Resistant |
12-6398
|
|
Despatched within 4 working days - 34 in stock
|
1+ £104.30
Price per unit Ex VAT
|
125A |
|
|
Socket |
Red |
5 |
IP67 |
|
|
Screws |
|
400V |
CEE connector |
CEE connector |
pieceE 282-12v CEE Connector 16A 2-Pin 42V Low-Voltage 1 piece |
12-6399
|
|
Despatched within 4 working days - 34 in stock
|
1+ £12.02
Price per unit Ex VAT
|
16A |
|
14 |
Socket |
White, Grey |
|
IP44 |
2-pin |
2 |
Screw terminals |
2 |
42V |
CEE connector |
CEE connector |
pieceE 292-12v CEE Connector 32A 2-Pin 42V Low-Voltage Single Unit |
12-6400
|
|
Despatched within 4 working days - 11 in stock
|
1+ £10.78
Price per unit Ex VAT
|
32A |
|
12 |
Socket |
White, Grey |
|
IP44 |
2-pin |
2 |
Screw terminals |
2 |
42V |
CEE connector |
CEE connector |