pieceE 225-6ttx CEE Connector 32A 5-Pin 400V Screwless Strain Relief

Image Representative of Range

pieceE 225-6ttx CEE Connector 32A 5-Pin 400V Screwless Strain Relief

MPN
225-6ttx
Brand
PCE
EAN-13
9003399791062
Order Code
12-6395
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £10.62 £10.06
10+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PCE vent Technik 225-6ttx is a high voltage CEE connector with a 32 A, 5-pin configuration supporting 400 V. Manufactured by PCE, this durable electrical component is engineered for safe and reliable power distribution. It is typically utilised in industrial settings for connecting heavy machinery and high-power equipment.
Type CEE connector
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Colour Black
Cores 5
IP Rating IP44
Misc Attribute TT terminal
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot