pieceE 215-6ttx CEE Connector 16A 5-Pin 400V Screwless Tech

Image Representative of Range

pieceE 215-6ttx CEE Connector 16A 5-Pin 400V Screwless Tech

MPN
215-6ttx
Brand
PCE
EAN-13
9003399786303
Order Code
12-6390
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £8.89 £7.56
10+ £7.05
100+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PCE vent Technik 215-6ttx CEE connector is a robust high voltage socket designed for 16 A and 400 V applications. This 5-pin connector provides reliable power distribution in industrial settings. PCE products are typically used in environments requiring durable and safe electrical connections, such as construction sites and factories.
Type CEE connector
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Colour Black
Cores 5
IP Rating IP44
Misc Attribute TT terminal
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot