pieceE 215-6tt Connector 16A 5-Pin 400V Screwless Terminals

Image Representative of Range

pieceE 215-6tt Connector 16A 5-Pin 400V Screwless Terminals

MPN
215-6tt
Brand
PCE
EAN-13
9003399230165
Order Code
12-6389
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The PCE 215-6tt is a high voltage socket designed by the manufacturer PCE. This CEE connector features a 16 A 5-pin configuration and operates at 400 V, making it suitable for industrial applications. It is typically used for connecting heavy-duty electrical equipment and machinery.
Type CEE connector
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Cores 5
IP Rating IP44
Misc Attribute Coupler
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot