pieceE 235-6xs CEE Connector 63A 5-Pin 400V Screwless Strain Relief

Image Representative of Range

pieceE 235-6xs CEE Connector 63A 5-Pin 400V Screwless Strain Relief

MPN
235-6xs
Brand
PCE
EAN-13
9003399713613
Order Code
12-6397
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £37.34 £31.74
10+ £30.62
100+ £30.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PCE vent Technik 235-6xs CEE connector is a robust high-voltage socket designed for heavy-duty industrial applications, offering 63 A capacity with a 5-pin configuration suitable for 400 V power systems. Manufactured by PCE, this connector ensures reliable power distribution in demanding environments. It is typically used in construction sites, workshops, and industrial settings to supply power to large machinery and equipment.
Type CEE connector
Current Rating 63A
Contact Termination Screwless
Wire Gauge AWG 10
Gender Socket
Colour Black
Cores 5
IP Rating IP44
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot