pieceE 217-6v CEE Connector 16A 7-Pin 400V 1 piece 6h Coupling

Image Representative of Range

pieceE 217-6v CEE Connector 16A 7-Pin 400V 1 piece 6h Coupling

MPN
217-6v
Brand
PCE
EAN-13
9003399034725
Order Code
12-6392
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The PCE 217-6v is a high voltage socket featuring a 7-pin configuration, designed for 16 A and 400 V applications. This CEE connector is typically used in industrial settings for secure and reliable power connections. It is recognised for its robust build, making it suitable for demanding environments.
Type CEE connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red, Grey
Cores 7
IP Rating IP44, IP54
Misc Attribute 7-pin
Number of pins 7
Number of Ways 7
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot