pieceE 292-12v CEE Connector 32A 2-Pin 42V Low-Voltage Single Unit

Image Representative of Range

pieceE 292-12v CEE Connector 32A 2-Pin 42V Low-Voltage Single Unit

MPN
292-12v
Brand
PCE
EAN-13
9003399061240
Order Code
12-6400
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £11.48 £10.78
10+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The PCE 292-12v is a high voltage socket designed as a 32 A, 2-pin CEE connector for use in electrical systems operating at 42 V. This robust outlet is ideal for industrial settings where reliable power connections are essential. Developed by PCE, it is typically employed in applications requiring temporary or permanent electrical solutions in construction sites and outdoor events.
Type CEE connector
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour White, Grey
IP Rating IP44
Misc Attribute 2-pin
Number of pins 2
Number of Ways 2
Type A Screw terminals
Type B CEE connector
Voltage Rating 42V

Reviews

Be the first to submit a review

Trustpilot