pieceE 215-6x CEE Connector 16A 5-Pin 400V Screwless Strain Relief

Image Representative of Range

pieceE 215-6x CEE Connector 16A 5-Pin 400V Screwless Strain Relief

MPN
215-6x
Brand
PCE
EAN-13
9003399055966
Order Code
12-6391
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PCE vent Technik 215-6x CEE connector is a 16 A, 5-pin, 400 V high voltage socket designed for reliable electrical connections. Manufactured by PCE, it is suitable for industrial applications, ensuring safe and stable power distribution. Ideal for use in environments requiring robust and durable outlets, this connector is commonly utilised in heavy-duty electrical installations.
Type CEE connector
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Colour Black
Cores 5
IP Rating IP44
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot