pieceE225-6 CEE Connector 32A 5-Pin 400V Red 1 piece

Image Representative of Range

pieceE225-6 CEE Connector 32A 5-Pin 400V Red 1 piece

MPN
225-6
Brand
PCE
EAN-13
4004282422068
Order Code
12-6393
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 442 in stock

Manufactured by PCE, the CEE connector 225-6 is a high voltage socket designed to handle 32 A and 400 V. This 5-pin connector, in a distinctive red colour, ensures reliable power connections in industrial settings. Commonly used in heavy-duty electrical applications, it provides a robust and secure link for machinery and equipment.
Type CEE connector
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot