pieceE 282-12v CEE Connector 16A 2-Pin 42V Low-Voltage 1 piece

Image Representative of Range

pieceE 282-12v CEE Connector 16A 2-Pin 42V Low-Voltage 1 piece

MPN
282-12v
Brand
PCE
EAN-13
9003399057700
Order Code
12-6399
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The PCE 282-12v is a robust CEE connector featuring a 16 A 2-pin configuration, suitable for handling 42 V. Manufactured by PCE, this high voltage socket is ideal for industrial and commercial electrical applications. Its reliable construction ensures safe and efficient power distribution in various settings.
Type CEE connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour White, Grey
IP Rating IP44
Misc Attribute 2-pin
Number of pins 2
Number of Ways 2
Type A Screw terminals
Type B CEE connector
Voltage Rating 42V

Reviews

Be the first to submit a review

Trustpilot