PCE 215-6 CEE Connector 16 A 5-pin 400 V 1 piece Fuse Coupling

Image Representative of Range

PCE 215-6 CEE Connector 16 A 5-pin 400 V 1 piece Fuse Coupling

MPN
215-6
Brand
PCE
EAN-13
4004282422051
Order Code
12-6388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £5.81 £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 486 in stock

The PCE 215-6 is a high voltage socket characterized by a 16 A, 5-pin configuration, designed for safe and reliable electricity distribution at 400 V. As a robust CEE connector, it is commonly used in industrial and commercial applications requiring durability and high performance. Manufactured by PCE, this product ensures secure connections for equipment in demanding environments.
Type CEE connector
Current Rating 16A
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Type A Screws
Type B CEE connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot