pieceE 245-6 Power Twist CEE Connector 125A 5-pin 400V Impact Resistant

Image Representative of Range

pieceE 245-6 Power Twist CEE Connector 125A 5-pin 400V Impact Resistant

MPN
245-6
Brand
PCE
EAN-13
9003399020599
Order Code
12-6398
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £104.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The PCE Power Twist 245-6 is a high-voltage socket designed for industrial applications, featuring a CEE connector with a 125 A 5-pin configuration suitable for 400 V circuits. Manufactured by PCE, it ensures reliable power transmission in demanding environments. Ideal for machinery and heavy-duty electrical equipment, it provides robust performance and safety.
Type CEE connector
Current Rating 125A
Gender Socket
Colour Red
Cores 5
IP Rating IP67
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot