pieceE 225-6tt CEE Connector 32A 5-Pin 400V Screwless Terminals

Image Representative of Range

pieceE 225-6tt CEE Connector 32A 5-Pin 400V Screwless Terminals

MPN
225-6tt
Brand
PCE
EAN-13
9003399230172
Order Code
12-6394
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The PCE 225-6tt is a high voltage CEE connector rated at 32 A and 400 V with a 5-pin configuration. Manufactured by PCE, it serves as a reliable high voltage socket or outlet. This connector is typically used in industrial settings for connecting heavy-duty electrical equipment.
Type CEE connector
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Gender Socket
Cores 5
IP Rating IP44
Misc Attribute Coupler
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot