PCE 235-6 Power Twist CEE Connector 63A 5-Pin 400V Screwless Terminals

Image Representative of Range

PCE 235-6 Power Twist CEE Connector 63A 5-Pin 400V Screwless Terminals

MPN
235-6
Brand
PCE
EAN-13
9003399042294
Order Code
12-6396
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £40.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 252 in stock

The PCE Power Twist 235-6 CEE connector is manufactured by PCE and is a high voltage socket designed for 63 A, 5-pin connections at 400 V. Key features include its robust construction and suitability for industrial environments requiring reliable electric connections. Typical applications include use in heavy-duty power distribution systems in construction sites and factories.
Type CEE connector
Current Rating 63A
Contact Termination Screwless
Wire Gauge AWG 10
Gender Socket
Cores 5
IP Rating IP67
Type A Screws
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot