Paulmann 92959 Nova Plus LED Recessed Light Set 18W Iron Zigbee-Ready |
05-7394
|
|
|
1+ £107.14
Price per unit Ex VAT
|
Iron (brushed) |
Yes |
IP23 |
n.a |
100° |
68mm |
45mm |
Coin |
|
|
|
|
|
84mm |
84mm |
30000h |
|
|
|
Aluminium |
Paulmann 92962 Nova Plus LED Recessed Light 18W Iron Brushed Zigbee-Compatible |
05-7395
|
|
|
1+ £122.00
Price per unit Ex VAT
|
Iron (brushed) |
Yes |
IP23 |
n.a |
100° |
|
|
Coin |
6500K |
|
|
|
2700K |
84mm |
84mm |
30000h |
|
|
|
|
Paulmann 92964 Nova Plus Coin RGBW LED Recessed Light 5.2W Iron Brushed |
05-7396
|
|
Despatched within 4 working days - 24 in stock
|
1+ £35.88
Price per unit Ex VAT
|
Iron (brushed) |
Yes |
IP23 |
n.a |
100° |
68mm |
45mm |
Coin |
|
|
|
|
2700K |
84mm |
84mm |
30000h |
|
|
|
Aluminium |
Paulmann 92965 Nova Plus Coin LED Recessed Light RGBW Zigbee Compatible |
05-7397
|
|
|
1+ £136.00
Price per unit Ex VAT
|
Iron (brushed) |
Yes |
IP23 |
n.a |
100° |
68mm |
45mm |
Coin |
|
|
|
|
2700K |
84mm |
84mm |
30000h |
|
|
|
Aluminium |
Paulmann 92970 Nova Mini Plus LED Recessed Light 4.20W White Dimmable |
05-7398
|
|
Despatched within 4 working days - 3 in stock
|
1+ £21.39
Price per unit Ex VAT
|
White |
|
IP23 |
n.a |
38° |
54mm |
50mm |
|
|
54mm |
80 |
|
|
66mm |
66mm |
30000h |
|
|
|
Aluminium |
Paulmann 92971 Nova Mini Plus LED Recessed Light Set 4.20W White 3 Pack |
05-7399
|
|
Despatched within 4 working days - 19 in stock
|
1+ £48.13
Price per unit Ex VAT
|
White |
|
IP23 |
n.a |
38° |
54mm |
50mm |
|
|
54mm |
80 |
|
|
66mm |
66mm |
30000h |
|
|
|
Aluminium |
Paulmann 92972 Dialux Nova Mini LED Light 4.20W Iron EasyDim Feature |
05-7400
|
|
|
1+ £25.24
Price per unit Ex VAT
|
Iron |
|
IP23 |
n.a |
38° |
54mm |
50mm |
|
|
54mm |
80 |
|
|
66mm |
66mm |
30000h |
|
|
|
Aluminium |
Paulmann 92973 Nova Mini LED Recessed Lights Set 4.2W Iron EasyDim |
05-7401
|
|
Despatched within 4 working days - 8 in stock
|
1+ £48.13
Price per unit Ex VAT
|
Iron |
|
IP23 |
n.a |
38° |
54mm |
50mm |
|
|
54mm |
80 |
|
|
66mm |
66mm |
30000h |
|
|
|
Aluminium |
Paulmann 92974 Nova Mini LED Recessed Light 4.2W Aluminium EasyDim |
05-7402
|
|
Back order - 153 availableBack-order availability date - 14/11/2026
|
1+ £24.75
| 1+ |
£24.75 |
| 10+ |
£23.43 |
| 50+ |
£23.02 |
Price per unit Ex VAT
|
Aluminium |
|
IP23 |
n.a |
38° |
55mm |
50mm |
|
|
55mm |
80 |
|
|
66mm |
66mm |
30000h |
|
|
|
Aluminium |
Paulmann 92975 Nova Mini LED Recessed Light Set 3-Piece EasyDim Aluminium |
05-7403
|
|
Back order - 285 availableBack-order availability date - 14/11/2026
|
1+ £61.28
Price per unit Ex VAT
|
Aluminium |
|
IP23 |
n.a |
38° |
55mm |
50mm |
|
|
55mm |
80 |
|
|
66mm |
66mm |
30000h |
|
|
|
Aluminium |
Paulmann 92976 Nova Mini Plus LED Recessed Light 4.20W EasyDim EEC:F |
05-7404
|
|
Despatched within 4 working days - 15 in stock
|
1+ £14.14
Price per unit Ex VAT
|
Clear |
|
IP20 |
F (A - G) |
38° |
|
|
|
|
|
80 |
|
|
35mm |
35mm |
30000h |
|
Recessmm |
|
Plastic |
Paulmann 92985 EBL 3stepdim Recessed Lights 3pc Set 4.8W Swivel White |
05-7405
|
|
|
1+ £24.16
Price per unit Ex VAT
|
White |
Yes |
IP20 |
n.a |
40° |
75mm |
35mm |
|
|
75mm |
|
|
|
82mm |
82mm |
|
|
|
|
Plastic |
Paulmann 92986 EBL LED Recessed Light Set 6W Chrome 3-step Dim Swivelling |
05-7406
|
|
|
1+ £28.40
Price per unit Ex VAT
|
Chrome |
|
IP20 |
n.a |
40° |
75mm |
35mm |
|
|
75mm |
|
|
|
82mm |
82mm |
15000h |
|
|
|
Plastic |
Paulmann 92999 HomeSpa Calla LED Recessed Light Adjustable IP65 White |
05-7407
|
|
|
1+ £40.66
Price per unit Ex VAT
|
White |
|
IP65 |
n.a |
100° |
68mm |
45mm |
|
6500K |
|
|
white |
2700K |
90mm |
|
|
IP65 |
50mm |
IP65 |
Plastic |