Paulmann 92962 Nova Plus LED Recessed Light 18W Iron Brushed Zigbee-Compatible

MPN
92962
Brand
Paulmann
EAN-13
4000870929629
Order Code
05-7395
Country of Origin
China

Discontinued


Paulmann's 92962 LED recessed light is a monochrome, 18W spotlight with a brushed iron finish. This high-quality lighting solution is perfect for creating a sleek and modern ambiance in residential or commercial spaces. It offers energy-efficient illumination, ideal for accentuating specific areas or enhancing overall room lighting.
Type LED recessed light
Colour Iron (brushed)
Dimmable Yes
Power 18W
IP Rating IP23
Energy efficiency rating n.a
Bulb base Coin
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Colour Temperature Range 2700 - 6500 K
Diameter 84mm
Dimensions (Ø) 84mm
Durability rating 30000h
Light bulb included Yes
Luminous Flux 470lm
Material properties brushed
Number of bulbs 3
Number of lights 3
Number of lights (max.) 3
Operating Current 58mA
Product lifespan approx 30000h
Protection Class II
Radiation Angle 100°
Swivel range 50
Transfer Standard (Smart Home) ZigBee

Trustpilot