Paulmann 92964 Nova Plus Coin RGBW LED Recessed Light 5.2W Iron Brushed

MPN
92964
Brand
Paulmann
EAN-13
4000870929643
Order Code
05-7396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £35.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Paulmann 92964 LED recessed light features a simple, monochrome design with a power rating of 5.2 W and a brushed iron finish. This recessed spotlight is ideal for minimalist interiors, providing efficient and unobtrusive illumination. It's suitable for various applications, including residential or commercial settings where sleek lighting solutions are desired.
Type LED recessed light
Housing colour Iron (brushed)
Dimmable Yes
IP Rating IP23
Energy efficiency rating n.a
Beam angle 100°
Built-in diameter 68mm
Built-in height/depth 45mm
Bulb base Coin
Colour temperature (min.) 2700K
Diameter 84mm
Dimensions 84mm
Durability rating 30000h
Housing Material Aluminium
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Material properties brushed
Max. system power 5.2W
Nominal Voltage 230V
Number of lights (max.) 1
Operating Current 29mA
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 5.2W
Suitable for number of light sources 1
Swivel range 50
Transfer Standard (Smart Home) ZigBee
Weight 0.24kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot