Paulmann 92965 Nova Plus Coin LED Recessed Light RGBW Zigbee Compatible

MPN
92965
Brand
Paulmann
EAN-13
4000870929650
Order Code
05-7397
Country of Origin
China

Discontinued


Paulmann's 92965 LED recessed light 3-piece set features a monochrome design and a total power of 15.6 W. Crafted with a brushed iron finish, it offers a sleek and modern look. This lighting set is ideal for enhancing interior spaces with unobtrusive and efficient illumination.
Type LED recessed light
Colour Iron (brushed)
Dimmable Yes
Power 15.6W
Voltage 230V
IP Rating IP23
Energy efficiency rating n.a
Bulb base Coin
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour temperature (min.) 2700K
Colour Temperature Range 2700 K (min)
Diameter 84mm
Dimensions (Ø) 84mm
Durability rating 30000h
Light bulb included Yes
Luminous Flux 400lm
Material Aluminium
Material properties brushed
Number of bulbs 3
Number of lights (max.) 3
Operating Current 29mA
Product lifespan approx 30000h
Protection Class II
Radiation Angle 100°
Rating per bulb 5.2W
Recess depth 45mm
Recess Diameter 68mm
Recess length 0mm
Recess width 0mm
Swivel range 50
Swivel range (max.) 50°
Total luminous flux 85.00lm
Transfer Standard (Smart Home) ZigBee
Weight 0.66kg

Trustpilot