Christmas Opening Hours and Delivery Dates here

Paulmann 92985 EBL 3stepdim Recessed Lights 3pc Set 4.8W Swivel White

Order Code:

05-7405

Brand: Paulmann MPN: 92985 EAN-13: 4000870929858

Discontinued


The Paulmann 92985 EBL 3stepdim LED recessed light 3-piece set features a white finish and offers flexible dimming options with its 3-step dim functionality. With 4.8 W of power, these recessed spotlights are ideal for creating ambient lighting in living rooms, kitchens, or hallways. As a trusted manufacturer, Paulmann ensures reliable and energy-efficient lighting solutions for a variety of domestic applications.
Type LED recessed light
Colour White
Dimmable Yes
Power 4.8W
Voltage 230V
(Ø) 82mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dimensions (Ø) 82 mm
Energy efficiency rating n.rel.
IP Rating IP20
Light bulb included Yes
Luminous Flux 550.00lm
Material Plastic
Number of bulbs 1
Product lifespan approx 15000h
Protection Class II
Radiation angle 40°
Rating per bulb 4.8W
Recess depth 35mm
Recess diameter 75mm
Recess length 75mm
Recess width 75mm
Swivel range (max.) 70°
Total luminous flux 550lm

You may also like


Trustpilot