Paulmann 92959 Nova Plus LED Recessed Light Set 18W Iron Zigbee-Ready

MPN
92959
Brand
Paulmann
EAN-13
4000870929599
Order Code
05-7394
Country of Origin
China

Discontinued


Paulmann's 92959 LED recessed light 3-piece set features 18 W monochrome LEDs in brushed iron, providing a sleek and modern look. These lights are ideal for creating focused illumination in residential or commercial spaces. Their recessed design allows for seamless integration into ceilings, enhancing room aesthetics.
Type LED recessed light
Colour Iron (brushed)
Dimmable Yes
Power 18W
Voltage 230V
IP Rating IP23
Energy efficiency rating n.a
Bulb base Coin
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 84mm
Dimensions (Ø) 84mm
Durability rating 30000h
Light bulb included Yes
Luminous Flux 460lm
Material Aluminium
Material properties brushed
Number of bulbs 3
Number of lights (max.) 3
Operating Current 56mA
Product lifespan approx 30000h
Protection Class II
Radiation Angle 100°
Rating per bulb 6W
Recess depth 45mm
Recess Diameter 68mm
Recess length 0mm
Recess width 0mm
Swivel range 50
Total luminous flux 460.00lm
Transfer Standard (Smart Home) ZigBee
Weight 0.65kg

Trustpilot